CAD | USD

6-CLCC
6-CLCC
6-CLCC Bottom View

8N3DV85BC-0183CDI

Digi-Key Part Number
8N3DV85BC-0183CDI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
8N3DV85BC-0183CDI
Supplier
Description
IC OSC VCXO DUAL FREQ 6-CLCC
Detailed Description
VCXO IC 644.5313MHz, 698.3266MHz 6-CLCC (7x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Active
Type
VCXO
Count
-
Frequency
644.5313MHz, 698.3266MHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (7x5)
Mounting Type
Surface Mount
Current - Supply
120 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDT8N3DV85BC-0183CDI
IDT8N3DV85BC-0183CDI-ND
Standard Package364