196-CABGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89HPES8T5AZBBCI

Digi-Key Part Number
89HPES8T5AZBBCI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
89HPES8T5AZBBCI
Supplier
Description
IC INTFACE SPECIALIZED 196CABGA
Detailed Description
Switch Interfacing Interface 196-CABGA (15x15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Applications
Switch Interfacing
Interface
PCI Express
Voltage - Supply
3.3V
Package / Case
196-BGA
Supplier Device Package
196-CABGA (15x15)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
IDT89HPES8T5AZBBCI
IDT89HPES8T5AZBBCI-ND
Standard Package126