CAD | USD

Obsolete item.
36-VFQFPN

89HP0504UBZBNRG8

Digi-Key Part Number
89HP0504UBZBNRG8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
89HP0504UBZBNRG8
Supplier
Description
IC INTFACE SPECIALIZED 36VFQFPN
Detailed Description
Switch Interfacing Interface 36-VFQFPN (4x7.5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Applications
Switch Interfacing
Interface
PCI Express
Voltage - Supply
-
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VFQFPN (4x7.5)
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
IDT89HP0504UBZBNRG8
IDT89HP0504UBZBNRG8-ND
Standard Package4,500