48-HTQFP SOT545-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

873995AYLF

Digi-Key Part Number
873995AYLF-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
873995AYLF
Supplier
Description
IC ZD/MULT/DIVIDER 48-LQFP
Detailed Description
Zero Delay, Multiplier, Divider IC 640MHz 1 48-TQFP Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Obsolete
Type
Zero Delay, Multiplier, Divider
PLL
Yes with Bypass
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
Yes/Yes
Frequency - Max
640MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-PTQFP (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ICS873995AYLF
ICS873995AYLF-ND
Standard Package250