CAD | USD

32-VFQFPN

864S004AKILF

Digi-Key Part Number
864S004AKILF-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
864S004AKILF
Supplier
Description
IC BUFFER ZD LVDS ATTEN 32VFQFPN
Detailed Description
Fanout Distribution, Jitter Attenuator, Multiplexer, Zero Delay Buffer IC 333.33MHz 1 32-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Obsolete
Type
Fanout Distribution, Jitter Attenuator, Multiplexer, Zero Delay Buffer
PLL
Yes with Bypass
Input
CML, LVDS, LVPECL, SSTL
Output
LVDS
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Frequency - Max
333.33MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ICS864S004AKILF
ICS864S004AKILF-ND
Standard Package490