40-VFQFN

849N202CKI-015LF

Digi-Key Part Number
849N202CKI-015LF-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
849N202CKI-015LF
Supplier
Description
IC TRANSLATOR UNIV FREQ 40VFQFN
Detailed Description
IC 155.52MHz 1 40-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
PLL
Yes with Bypass
Input
HCSL, LVDS, LVHSTL, LVPECL, Crystal
Output
LVDS
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
Yes/Yes
Frequency - Max
155.52MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (6x6)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ICS849N202CKI-015LF
ICS849N202CKI-015LF-ND
Standard Package490