CAD | USD

Obsolete item.
32-VFQFPN

8440259AK-05LF

Digi-Key Part Number
8440259AK-05LF-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
8440259AK-05LF
Supplier
Description
IC SYNTHESIZER 9OUTPUT 32-VFQFPN
Detailed Description
Frequency Synthesizer IC 125MHz 1 32-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Type
Frequency Synthesizer
PLL
Yes with Bypass
Input
LVCMOS, LVTTL, Crystal
Output
LVCMOS, LVDS, LVTTL
Ratio - Input:Output
2:9
Differential - Input:Output
No/Yes
Frequency - Max
125MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ICS8440259AK-05LF
ICS8440259AK-05LF-ND
Standard Package490