44-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82V2041EPP8

Digi-Key Part Number
82V2041EPP8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
82V2041EPP8
Supplier
Description
IC TELECOM INTERFACE 44TQFP
Detailed Description
Telecom IC Line Interface Unit (LIU) 44-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Renesas Electronics America Inc
-
Tape & Reel (TR)
Part Status
Active
Function
Line Interface Unit (LIU)
Interface
LIU
Voltage - Supply
3.13V ~ 3.47V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-TQFP (10x10)
3 (168 Hours)
EAR99
8542.39.0001
IDT82V2041EPP8
IDT82V2041EPP8-ND
1,250