CAD | USD

Obsolete item.
IDT256-CABGA Series

79RC32H435-300BCG

Digi-Key Part Number
79RC32H435-300BCG-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
79RC32H435-300BCG
Supplier
Description
IC MPU INTERPRISE 300MHZ 256BGA
Detailed Description
MIPS32 Microprocessor IC Interprise™ 1 Core, 32-Bit 300MHz 256-CABGA (17x17)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Core Processor
MIPS32
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
300MHz
Co-Processors/DSP
-
RAM Controllers
DDR
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps (1)
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Package / Case
256-LBGA
Supplier Device Package
256-CABGA (17x17)
Additional Interfaces
I²C, PCI, SPI, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Other Names
IDT79RC32H435-300BCG
IDT79RC32H435-300BCG-ND
Standard Package90