CAD | USD

24-TSSOP

74CBTLV3862PGG8

Digi-Key Part Number
74CBTLV3862PGG8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
74CBTLV3862PGG8
Supplier
Description
IC BUS SWITCH 10 X 1:1 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Bus Switch 10 x 1:1 24-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
24-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
IDT74CBTLV3862PGG8
IDT74CBTLV3862PGG8-ND
Standard Package3,000