128-LQFP

72V3624L10PF

Digi-Key Part Number
72V3624L10PF-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
72V3624L10PF
Supplier
Description
IC FIFO 512X36 10NS 128QFP
Detailed Description
Synchronous FIFO 18K (256 x 36 x 2) Bi-Directional 100MHz 6.5ns 128-TQFP (14x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Memory Size
18K (256 x 36 x 2)
Function
Synchronous
Data Rate
100MHz
Access Time
6.5ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
400mA
Bus Directional
Bi-Directional
Expansion Type
Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-TQFP (14x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
IDT72V3624L10PF
IDT72V3624L10PF-ND
Standard Package72