CAD | USD

Obsolete item.
120-LQFP

72V3611L20PF

Digi-Key Part Number
72V3611L20PF-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
72V3611L20PF
Supplier
Description
IC FIFO SYNC 64X36 20NS 120-TQFP
Detailed Description
Synchronous FIFO 2.25K (64 x 36) Bi-Directional 50MHz 12ns 120-TQFP (14x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Memory Size
2.25K (64 x 36)
Function
Synchronous
Data Rate
50MHz
Access Time
12ns
Current - Supply (Max)
-
Bus Directional
Bi-Directional
Expansion Type
Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
120-LQFP
Supplier Device Package
120-TQFP (14x14)
Voltage - Supply
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
IDT72V3611L20PF
IDT72V3611L20PF-ND
Standard Package45