cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V2103L7-5BCI

Digi-Key Part Number
72V2103L7-5BCI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
72V2103L7-5BCI
Supplier
Description
IC FIFO SUPERSYNCII 7-5NS 100BGA
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Synchronous FIFO 2.25M (128K x 18)(256K x 9) Uni-Directional 133.3MHz 5ns 100-CABGA (11x11)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Active
Memory Size
2.25M (128K x 18)(256K x 9)
Function
Synchronous
Data Rate
133.3MHz
Access Time
5ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-LBGA
Supplier Device Package
100-CABGA (11x11)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
All prices are in CAD
Tray
QtyUnit PriceExt Price
50$207.52940$10,376.47
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
IDT72V2103L7-5BCI
IDT72V2103L7-5BCI-ND
Standard Package1