80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V2103L6PFG8

Digi-Key Part Number
72V2103L6PFG8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
72V2103L6PFG8
Supplier
Description
IC FIFO SUPERSYNCII 6NS 80-TQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Synchronous FIFO 2.25M (128K x 18)(256K x 9) Uni-Directional 166MHz 4ns 80-TQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Active
Memory Size
2.25M (128K x 18)(256K x 9)
Function
Synchronous
Data Rate
166MHz
Access Time
4ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-TQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
750$207.52957$155,647.18
Additional Resources
AttributeDescription
Other Names
IDT72V2103L6PFG8
IDT72V2103L6PFG8-ND
Standard Package750