CAD | USD

Obsolete item.
64-LQFP

72281L10TF

Digi-Key Part Number
72281L10TF-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
72281L10TF
Supplier
Description
IC FIFO 32768X18 LP 10NS 64QFP
Detailed Description
Synchronous FIFO 576K (64K x 9) Uni-Directional 100MHz 6.5ns 64-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Obsolete
Memory Size
576K (64K x 9)
Function
Synchronous
Data Rate
100MHz
Access Time
6.5ns
Current - Supply (Max)
80mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
IDT72281L10TF
IDT72281L10TF-ND
Standard Package80