64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72275L15TF8

Digi-Key Part Number
72275L15TF8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
72275L15TF8
Supplier
Description
IC FIFO 32768X18 LP 15NS 64STQFP
Detailed Description
Synchronous FIFO 576K (32K x 18) Uni-Directional 66.7MHz 10ns 64-TQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Size
576K (32K x 18)
Function
Synchronous
Data Rate
66.7MHz
Access Time
10ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
90mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
IDT72275L15TF8
IDT72275L15TF8-ND
Standard Package1,250