CAD | USD

Obsolete item.
cms-photo-not-available

72245LB25JI

Digi-Key Part Number
72245LB25JI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
72245LB25JI
Supplier
Description
IC FIFO 1024X18 SYNC 25NS 68PLCC
Detailed Description
Synchronous FIFO 72K (4K x 18) Uni-Directional 40MHz 15ns 68-PLCC (24.21x24.21)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tube
Part Status
Obsolete
Memory Size
72K (4K x 18)
Function
Synchronous
Data Rate
40MHz
Access Time
15ns
Current - Supply (Max)
60mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.21x24.21)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
IDT72245LB25JI
IDT72245LB25JI-ND
Standard Package18