CAD | USD

165-TBGA

71V67903S85BQI

Digi-Key Part Number
71V67903S85BQI-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
71V67903S85BQI
Supplier
Description
IC SRAM 9MBIT PARALLEL 165CABGA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
SRAM - Synchronous, SDR Memory IC 9Mb (512K x 18) Parallel 87MHz 8.5ns 165-CABGA (13x15)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, SDR
Memory Size
9Mb (512K x 18)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
165-TBGA
Supplier Device Package
165-CABGA (13x15)
Clock Frequency
87MHz
Access Time
8.5ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
Available To Order

Additional Resources
AttributeDescription
Other Names
IDT71V67903S85BQI
IDT71V67903S85BQI-ND
Standard Package136