CAD | USD

IDT15.24 Series

7134LA70P

Digi-Key Part Number
7134LA70P-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
7134LA70P
Supplier
Description
IC SRAM 32KBIT PARALLEL 48DIP
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 32Kb (4K x 8) Parallel 48-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tube
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Dual Port, Asynchronous
Memory Size
32Kb (4K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
48-DIP (0.600", 15.24mm)
Supplier Device Package
48-PDIP
Access Time
70 ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names
IDT7134LA70P
IDT7134LA70P-ND
Standard Package7