CAD | USD

64-LQFP

71342LA25PF

Digi-Key Part Number
71342LA25PF-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
71342LA25PF
Supplier
Description
IC SRAM 32KBIT PARALLEL 64TQFP
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 32Kb (4K x 8) Parallel 64-TQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Dual Port, Asynchronous
Memory Size
32Kb (4K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (14x14)
Access Time
25 ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names
IDT71342LA25PF
IDT71342LA25PF-ND
Standard Package45