CAD | USD

Obsolete item.
128-LQFP

70V9269L9PRF8

Digi-Key Part Number
70V9269L9PRF8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
70V9269L9PRF8
Supplier
Description
IC SRAM 256KBIT PARALLEL 128TQFP
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 256Kb (16K x 16) Parallel 9ns 128-TQFP (14x20)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Dual Port, Synchronous
Memory Size
256Kb (16K x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-TQFP (14x20)
Access Time
9ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names
IDT70V9269L9PRF8
IDT70V9269L9PRF8-ND
Standard Package1,000