CAD | USD

Obsolete item.
IDT208-BFQFP Series

70V659S10DR

Digi-Key Part Number
70V659S10DR-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
70V659S10DR
Supplier
Description
IC SRAM 4.5MBIT PARALLEL 208PQFP
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 4.5Mb (128K x 36) Parallel 10ns 208-PQFP (28x28)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Dual Port, Asynchronous
Memory Size
4.5Mb (128K x 36)
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Access Time
10ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names
IDT70V659S10DR
IDT70V659S10DR-ND
Standard Package6