cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70V34L15PFG

Digi-Key Part Number
70V34L15PFG-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
70V34L15PFG
Supplier
Description
IC SRAM 72KBIT PARALLEL 100TQFP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 72Kb (4K x 18) Parallel 15 ns 100-TQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Dual Port, Asynchronous
Memory Size
72Kb (4K x 18)
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041
All prices are in CAD
Tray
QtyUnit PriceExt Price
45$44.54178$2,004.38
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package45