CAD | USD

Obsolete item.
80-LQFP

70914S15PF

Digi-Key Part Number
70914S15PF-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
70914S15PF
Supplier
Description
IC SRAM 36KBIT PARALLEL 80TQFP
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 36Kb (4K x 9) Parallel 15ns 80-TQFP (14x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Dual Port, Synchronous
Memory Size
36Kb (4K x 9)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-TQFP (14x14)
Access Time
15ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names
IDT70914S15PF
IDT70914S15PF-ND
Standard Package45