CAD | USD

Obsolete item.
IDT84 Series

7025S30J8

Digi-Key Part Number
7025S30J8-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
7025S30J8
Supplier
Description
IC SRAM 128KBIT PARALLEL 84PLCC
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 128Kb (8K x 16) Parallel 30ns 84-PLCC (29.21x29.21)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Dual Port, Asynchronous
Memory Size
128Kb (8K x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
30ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
84-LCC (J-Lead)
Supplier Device Package
84-PLCC (29.21x29.21)
Access Time
30ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Other Names
IDT7025S30J8
IDT7025S30J8-ND
Standard Package200