253-FCCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4RCD0124KC0ATG

Digi-Key Part Number
800-3664-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
4RCD0124KC0ATG
Supplier
Description
DDR4 REGISTER
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Memory Clock Driver IC - Output 253-FCCSP (8x13.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
-
Package
Tray
Part Status
Active
PLL
No
Main Purpose
Memory
Input
-
Output
-
Ratio - Input:Output
-
Differential - Input:Output
-
Frequency - Max
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
253-LFBGA, FCCSP
Supplier Device Package
253-FCCSP (8x13.5)
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH Unaffected
ECCNEAR99
8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$18.02000$18.02
10$16.56900$165.69
25$15.88240$397.06
170$13.99353$2,378.90
340$13.52544$4,598.65
Additional Resources
AttributeDescription
Other Names800-3664
170