cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4MX0121VA13AVG8

Digi-Key Part Number
800-4MX0121VA13AVG8TR-ND - Tape & Reel (TR)
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
4MX0121VA13AVG8
Supplier
Description
FCCSP 8.00X3.00X1.07 MM, 0.65MM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Controller Type
Dynamic RAM (DRAM)
Voltage - Supply
2.5V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-TFBGA, FCCSPBGA
Supplier Device Package
48-FCCSP (3x8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
Additional Resources
AttributeDescription
Other Names800-4MX0121VA13AVG8TR
Standard Package4,000