
ZMD2500B | |
|---|---|
DigiKey Part Number | ZMD2500B-ND |
Manufacturer | |
Manufacturer Product Number | ZMD2500B |
Description | ENCODER MECHANICAL QUAD CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 2500 Quadrature (Incremental) |
Datasheet | Datasheet |
Category | Pulses per Revolution 2500 |
Manufacturer Red Lion Controls | Voltage - Supply 4.75V ~ 28V |
Series | Actuator Type 1/4" Dia Flatted End |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Encoder Type Mechanical | Termination Style Cable |
Output Type Quadrature (Incremental) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,065.46000 | $1,065.46 |

