
ZBH05002 | |
|---|---|
DigiKey Part Number | ZBH05002-ND |
Manufacturer | |
Manufacturer Product Number | ZBH05002 |
Description | ENCODER OPTICAL QUAD CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature (Analog) |
Datasheet | Datasheet |
Category | Pulses per Revolution 500 |
Manufacturer Red Lion Controls | Voltage - Supply 4.75V ~ 28V |
Series | Actuator Type 3/8" Dia Flatted End |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Encoder Type Optical | Termination Style Connector |
Output Type Quadrature (Analog) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,303.07000 | $1,303.07 |

