
SLX-5ES-3ST | |
|---|---|
DigiKey Part Number | SLX-5ES-3ST-ND |
Manufacturer | |
Manufacturer Product Number | SLX-5ES-3ST |
Description | LX5 P UNMA 1STSM 20KM WT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Red Lion Controls | Fiber Ports 1 |
Series | Fiber Type 100BASE-FX (Singlemode) |
Packaging Bulk | Connector Type RJ45, ST |
Part Status Active | Voltage - Input 10 ~ 30VDC |
Type Switch - Unmanaged | Ingress Protection IP40 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -40°C ~ 85°C |
Copper Ports 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,320.89000 | $1,320.89 |
| 10 | $1,256.44100 | $12,564.41 |

