cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLY70000

Digi-Key Part Number
RLY70000-ND
Manufacturer
Manufacturer Product Number
RLY70000
Description
SSR RELAY 3PST-NO 25A 24-660V
Detailed Description
Solid State 3PST-NO (3 Form A) SSR with Integrated Heat Sink
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Mounting Type
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 660 V
Load Current
25 A
Termination Style
Screw Terminal
Package / Case
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0060
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RLY70100Red Lion Controls0RLY70100-ND$612.48000Similar