Similar
Similar

RAM-9911-VZ | |
|---|---|
DigiKey Part Number | RAM-9911-VZ-ND |
Manufacturer | |
Manufacturer Product Number | RAM-9911-VZ |
Description | ROUTER 4G LTE WIFI 3G EVDO FB |
Customer Reference | |
Detailed Description | LTE Router USB |
Datasheet | Datasheet |
Category | Modulation or Protocol LTE |
Manufacturer Red Lion Controls | Frequency 700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz |
Series | Applications General Purpose |
Packaging Bulk | Interface USB |
Part Status Obsolete | Power - Output 25dBm |
Function Router | Voltage - Supply 12 ~ 24VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA70A0G1NNNNN030 | Red Lion Controls | 0 | 68-DA70A0G1NNNNN030-ND | $0.00000 | Similar |
| DA70A0G1VNNNN030 | Red Lion Controls | 0 | 68-DA70A0G1VNNNN030-ND | $0.00000 | Similar |


