LIBC1E10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 0
Unit Price: $620.05000
Datasheet

Similar


Red Lion Controls
In Stock: 0
Unit Price: $99.84000
Datasheet
Preset Counter 230VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIBC1E10

DigiKey Part Number
LIBC1E10-ND
Manufacturer
Manufacturer Product Number
LIBC1E10
Description
COUNTER LED 4 CHAR 230V PANEL MT
Customer Reference
Detailed Description
Preset Counter 230VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.401" (10.20mm)
Manufacturer
Red Lion Controls
Input Type
No Voltage
Series
Output Type
Relay, Solid State
Packaging
Box
Voltage - Supply
230VAC
Part Status
Obsolete
Reset
External, Front Panel, Programmable
Type
Preset Counter
Panel Cutout Dimensions
Square - 68.00mm x 68.00mm
Operating Mode
Up, Down
Mounting Type
Panel Mount
Count Rate
2.5kHz
Termination Style
Screw Terminal
Number of Characters Per Row
4
Ingress Protection
IP66 - Dust Tight, Water Resistant
Display Type
LED - Red Characters
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C48CS103Red Lion Controls0RLC210-ND$620.05000Similar
PMKCC200Red Lion Controls0PMKCC200-ND$99.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes