CAD | USD

Obsolete item.
cms-photo-not-available

EL228-A0-1

Digi-Key Part Number
EL228-A0-1-ND
Manufacturer
Red Lion Controls
Manufacturer Product Number
EL228-A0-1
Supplier
Description
NETWORK SWITCH-ADVANCED 28 PORT
Detailed Description
Network Switch - Advanced 28 Ports
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Red Lion Controls
Series
-
Package
Bulk
Part Status
Obsolete
Type
Switch - Advanced
Configuration
Fixed + SFP
Number of Ports
28
Copper Ports
24
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
4
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SFP
Voltage - Input
100 ~ 240VAC, 110 ~ 250VDC
Ingress Protection
-
Mounting Type
Rack Mount
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A991B1
HTSUS8517.62.0020
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1