DSPSX000 | |
---|---|
DigiKey Part Number | DSPSX000-ND |
Manufacturer | |
Manufacturer Product Number | DSPSX000 |
Description | DATA STORAGE MODULE 24V |
Customer Reference | |
Detailed Description | Data Storage Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Data Storage Module | |
For Use With/Related Products | DSP Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | RJ12, RJ45, Screw Terminal, USB | |
Features | Option Cards Available | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, UL | |
Weight | 0.944 lb (428.19 g) |