MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

CSPID1RA | |
|---|---|
DigiKey Part Number | CSPID1RA-ND |
Manufacturer | |
Manufacturer Product Number | CSPID1RA |
Description | PROC CTRL MOD 1 ANLG 1 ANLG 2REL |
Customer Reference | |
Detailed Description | Process Control Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Outputs and Type 3 - Analog (1), Relay (2) |
Manufacturer Red Lion Controls | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Approval Agency CSA, UL |
Type Process Control Module | Weight 0.438 lb (198.67 g) |
For Use With/Related Products CSMSTR Series | Base Product Number |
Number of Inputs and Type 1 - Analog |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAM00PDP1RA00000 | Red Lion Controls | 0 | 68-DAM00PDP1RA00000-ND | $1,086.60000 | MFR Recommended |
| DAM00PDP1SA00000 | Red Lion Controls | 0 | 68-DAM00PDP1SA00000-ND | $994.98000 | MFR Recommended |
| DAM00PDP2R000000 | Red Lion Controls | 0 | 68-DAM00PDP2R000000-ND | $1,221.74000 | MFR Recommended |
| DAM00PDP2S000000 | Red Lion Controls | 0 | 68-DAM00PDP2S000000-ND | $1,231.21000 | MFR Recommended |
| DAM00PDP2SM00000 | Red Lion Controls | 0 | 68-DAM00PDP2SM00000-ND | $1,333.14000 | MFR Recommended |


