
9004FXE-ST-15 | |
|---|---|
DigiKey Part Number | 9004FXE-ST-15-ND |
Manufacturer | |
Manufacturer Product Number | 9004FXE-ST-15 |
Description | NETWORK SWITCH-MANAGED 4 PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 4 Ports |
Datasheet | Datasheet |
Category | Fiber Ports 4 |
Manufacturer Red Lion Controls | Fiber Type 100BASE-FX (Singlemode) |
Series | Connector Type RJ45, ST |
Packaging Bulk | Voltage - Input 10 ~ 30VDC |
Part Status Active | Mounting Type Rack Mount |
Type Switch - Managed | Operating Temperature -20°C ~ 70°C |
Configuration Modular - Card | Base Product Number |
Number of Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,232.16000 | $4,232.16 |

