508FXE2-A-SC-40 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: $3,816.34000
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: $1,980.55000
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: $3,241.88000
Datasheet
Network Switch - Advanced 8 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

508FXE2-A-SC-40

DigiKey Part Number
508FXE2-A-SC-40-ND
Manufacturer
Manufacturer Product Number
508FXE2-A-SC-40
Description
NETWORK SWITCH-ADVANCED 8 PORT
Customer Reference
Detailed Description
Network Switch - Advanced 8 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Red Lion Controls
Fiber Ports
2
Series
Fiber Type
100BASE-FX (Singlemode)
Packaging
Bulk
Connector Type
RJ45, SC
Part Status
Obsolete
Voltage - Input
10 ~ 30VDC
Type
Switch - Advanced
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-40°C ~ 85°C
Number of Ports
8
Base Product Number
Copper Ports
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
708FXE2-SC-40Red Lion Controls0708FXE2-SC-40-ND$3,816.34000MFR Recommended
NT-5008-DM2-0000Red Lion Controls068-NT-5008-DM2-0000-ND$1,980.55000MFR Recommended
NT-5008-FX2-SC40Red Lion Controls068-NT-5008-FX2-SC40-ND$3,241.88000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes