CAD | USD

cms-photo-not-available
RS12-483.3SZ
Digi-Key Part Number
945-RS12-483.3SZ-ND
Manufacturer
Recom Power
Manufacturer Product Number
RS12-483.3SZ
Supplier
Description
DC DC CONVERTER 3.3V 7.9W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.4A 18V - 75V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.4A
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
Efficiency
85%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86"" L x 0.38"" W x 0.49"" H (21.8mm x 9.6mm x 12.6mm)
Supplier Device Package
-
Control Features
Enable, Active Floating
Approval Agency
CB, cURus
Number of Outputs
1
Power (Watts)
7.9W
Voltage - Isolation
3kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
10019788
945-RS12-483.3SZ
Standard Package22