RPP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPP30-2415SW/N

Digi-Key Part Number
RPP30-2415SW/N-ND
Manufacturer
Recom Power
Manufacturer Product Number
RPP30-2415SW/N
Supplier
Description
DC DC CONVERTER 15V 30W
Detailed Description
Isolated Module DC DC Converter 1 Output 15V - - 2A 9V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
30 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-45°C ~ 90°C
Efficiency
89.7%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.20" W x 0.46" H (50.8mm x 30.5mm x 11.7mm)
Control Features
Enable, Active Low
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names
30900402
RPP302415SW/N
Standard Package4