RP10-EW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP10-4812DEW/P-HC

Digi-Key Part Number
RP10-4812DEW/P-HC-ND
Manufacturer
Recom Power
Manufacturer Product Number
RP10-4812DEW/P-HC
Supplier
Description
DC DC CONVERTER +/-12V 10W
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V - 416mA, 416mA 18V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
416mA, 416mA
Power (Watts)
10 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-25°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Tube
QtyUnit PriceExt Price
20$97.58750$1,951.75
Additional Resources
AttributeDescription
Other Names
30001363
RP104812DEW/PHC
Standard Package20