ECONOLINE REC5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC5-4815SRWZ/H2/A

Digi-Key Part Number
945-2508-ND
Manufacturer
Manufacturer Product Number
REC5-4815SRWZ/H2/A
Description
DC DC CONVERTER 15V 5W
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 340mA 18V - 72V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
5 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$41.53000$41.53
5$41.20400$206.02
10$40.88500$408.85
25$40.24600$1,006.15
50$38.33000$1,916.50
100$35.13570$3,513.57
250$34.49688$8,624.22
440$34.07098$14,991.23
Additional Resources
AttributeDescription
Other Names
10005122
945-2508
REC5-4815SRWZ/H2/A-ND
REC54815SRWZ/H2/A
Standard Package15