CAD | USD

ECONOLINE REC5 SERIES

REC5-4815DRW/H6/A/SMD

Digi-Key Part Number
REC5-4815DRW/H6/A/SMD-ND
Manufacturer
Recom Power
Manufacturer Product Number
REC5-4815DRW/H6/A/SMD
Supplier
Description
DC DC CONVERTER +/-15V 5W
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V - 170mA, 170mA 36V - 72V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
170mA, 170mA
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 18 Leads
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Number of Outputs
2
Power (Watts)
5 W
Voltage - Isolation
6 kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Tube
QtyUnit PriceExt Price
15$37.70400$565.56
Additional Resources
AttributeDescription
Other Names
10008768
REC54815DRW/H6/A/SMD
Standard Package15