ECONOLINE REC5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC5-4805SRWZ/H2/A

Digi-Key Part Number
945-1891-5-ND
Manufacturer
Manufacturer Product Number
REC5-4805SRWZ/H2/A
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 18V - 72V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
5 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$39.99000$39.99
5$39.68200$198.41
10$39.37300$393.73
25$38.75800$968.95
50$36.91260$1,845.63
100$33.83650$3,383.65
250$33.22124$8,305.31
440$32.81111$14,436.89
Additional Resources
AttributeDescription
Other Names
REC54805SRWZ/H2/A
REC5-4805SRWZ/H2/A-ND
REC54805SRWZH2A
10010629
945-1891-5
Standard Package15