ECONOLINE REC5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC5-2405SRW/H4/C

Digi-Key Part Number
945-1881-5-ND
Manufacturer
Recom Power
Manufacturer Product Number
REC5-2405SRW/H4/C
Supplier
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V - - 1A 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
5 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$34.99000$34.99
5$34.72400$173.62
10$34.45200$344.52
25$33.91440$847.86
50$32.29940$1,614.97
100$29.60780$2,960.78
250$29.06952$7,267.38
440$28.71066$12,632.69

Alternate Purchasing Options

150In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
10009240
REC52405SRWH4C
REC5-2405SRW/H4/C-ND
-REC5-2405SRW/H4/C
REC52405SRW/H4/C
945-1881-5
1486-REC5-2405SRW/H4/C
Standard Package15