REC5-A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REC5-A Series
ECONOLINE REC5 SERIES

REC5-0515SRW/H6/A

Digi-Key Part Number
REC5-0515SRW/H6/A-ND
Manufacturer
Manufacturer Product Number
REC5-0515SRW/H6/A
Description
DC DC CONVERTER 15V 5W
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 340mA 4.5V - 9V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
5 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$43.36000$43.36
5$43.03400$215.17
10$42.69900$426.99
25$42.03280$1,050.82
50$40.03060$2,001.53
100$36.69490$3,669.49
250$36.02772$9,006.93
440$35.58293$15,656.49
Additional Resources
AttributeDescription
Other Names
-REC5-0515SRW/H6/A
10004579
REC50515SRW/H6/A
Standard Package15