ECONOLINE REC5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC5-0505SRW/H6/A/SMD

Digi-Key Part Number
945-1883-5-ND
Manufacturer
Manufacturer Product Number
REC5-0505SRW/H6/A/SMD
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
5 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
72%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 18 Leads
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$47.76000$47.76
5$47.39200$236.96
10$47.02500$470.25
25$46.28920$1,157.23
50$44.08520$2,204.26
100$40.41150$4,041.15
250$39.67664$9,919.16
440$39.18680$17,242.19
Additional Resources
AttributeDescription
Other Names
REC50505SRWH6ASMD
945-1883-5
10009490
REC50505SRW/H6/A/SMD
REC5-0505SRW/H6/A/SMD-ND
Standard Package15