CAD | USD

REC3-SRW/A Series

REC3-243.3SRWZ/H6/A/M/CTRL/X2

Digi-Key Part Number
REC3-243.3SRWZ/H6/A/M/CTRL/X2-ND
Manufacturer
Recom Power
Manufacturer Product Number
REC3-243.3SRWZ/H6/A/M/CTRL/X2
Supplier
Description
DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Isolated Module DC DC Converter Output 3.3V - - 900mA 9V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
900mA
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Control Features
Enable, Active Low
Number of Outputs
1
Power (Watts)
3 W
Voltage - Isolation
6 kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Other Names10017369
Standard Package15