CAD | USD

REC3-SRW/A Series

REC3-2409SRWZ/H6/A/M/CTRL

Digi-Key Part Number
REC3-2409SRWZ/H6/A/M/CTRL-ND
Manufacturer
Recom Power
Manufacturer Product Number
REC3-2409SRWZ/H6/A/M/CTRL
Supplier
Description
DC DC CONVERTER 9V 3W
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Isolated Module DC DC Converter Output 9V - - 330mA 9V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Recom Power
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
330mA
Applications
ITE (Commercial), Medical
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Control Features
Enable, Active Low
Number of Outputs
1
Power (Watts)
3 W
Voltage - Isolation
6 kV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Tube
QtyUnit PriceExt Price
15$29.56133$443.42
Additional Resources
AttributeDescription
Other Names
10007462
REC32409SRWZ/H6/A/M/CTRL
Standard Package15