
RAC15-54SK/WI | |
|---|---|
DigiKey Part Number | 945-RAC15-54SK/WI-ND |
Manufacturer | |
Manufacturer Product Number | RAC15-54SK/WI |
Description | AC/DC CONVERTER 54V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 54V 278mA 18 ~ 264 VAC, 18 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC15-54SK/WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 18 ~ 264 VAC, 18 ~ 375 VDC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 278mA | |
Power (Watts) | 15 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.57" W x 1.00" H (52.5mm x 40.0mm x 25.5mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.30000 | $23.30 |
| 5 | $22.18800 | $110.94 |
| 10 | $21.72700 | $217.27 |
| 25 | $21.13120 | $528.28 |
| 50 | $20.69220 | $1,034.61 |
| 100 | $20.26230 | $2,026.23 |
| 250 | $19.70760 | $4,926.90 |
| 500 | $19.29816 | $9,649.08 |

